20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 SO
20-SOIC

L6374FP013TR

DigiKey Part Number
497-4012-2-ND - Tape & Reel (TR)
497-4012-1-ND - Cut Tape (CT)
497-4012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6374FP013TR
Description
IC PWR DRIVER N-CHANNEL 1:1 20SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 100mA 20-SO
Datasheet
 Datasheet
EDA/CAD Models
L6374FP013TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
-
Output Type
N-Channel
Interface
On/Off
Voltage - Load
10.8V ~ 35V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
100mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 004
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1183,30000 Kč183,30 Kč
10142,45600 Kč1 424,56 Kč
25132,22040 Kč3 305,51 Kč
100120,97650 Kč12 097,65 Kč
250115,61648 Kč28 904,12 Kč
500112,38576 Kč56 192,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000109,72702 Kč109 727,02 Kč
Manufacturers Standard Package
Unit Price without VAT:183,30000 Kč
Unit Price with VAT:221,79300 Kč