


L6362ATR | |
|---|---|
DigiKey Part Number | 497-16677-2-ND - Tape & Reel (TR) 497-16677-1-ND - Cut Tape (CT) 497-16677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6362ATR |
Description | IC TRANSCEIVER 1/1 12VFDFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link 12-VFDFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | L6362ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-VFDFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,94000 Kč | 58,94 Kč |
| 10 | 43,93100 Kč | 439,31 Kč |
| 25 | 40,19720 Kč | 1 004,93 Kč |
| 100 | 36,09860 Kč | 3 609,86 Kč |
| 250 | 34,14140 Kč | 8 535,35 Kč |
| 500 | 32,96262 Kč | 16 481,31 Kč |
| 1 000 | 31,99200 Kč | 31 992,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,79320 Kč | 92 379,60 Kč |
| 6 000 | 30,20661 Kč | 181 239,66 Kč |
| Unit Price without VAT: | 58,94000 Kč |
|---|---|
| Unit Price with VAT: | 71,31740 Kč |




