1/1 Transceiver IO-Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver IO-Link
STMicroelectronics STM32L4 IoT Discovery Kit | Digi-Key Daily

L6360TR

DigiKey Part Number
497-13132-2-ND - Tape & Reel (TR)
497-13132-1-ND - Cut Tape (CT)
497-13132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6360TR
Description
IC TRANSCEIVER 1/1 26VFQFPN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver IO-Link
Datasheet
 Datasheet
EDA/CAD Models
L6360TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Drivers/Receivers
1/1
Manufacturer
STMicroelectronics
Voltage - Supply
18V ~ 32.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
26-VFQFN Exposed Pad
Protocol
IO-Link
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 429
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,21000 Kč101,21 Kč
1076,91600 Kč769,16 Kč
2570,83880 Kč1 770,97 Kč
10064,16990 Kč6 416,99 Kč
25061,07648 Kč15 269,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00055,54531 Kč166 635,93 Kč
Manufacturers Standard Package
Unit Price without VAT:101,21000 Kč
Unit Price with VAT:122,46410 Kč