


L6235QTR | |
|---|---|
DigiKey Part Number | 497-11957-2-ND - Tape & Reel (TR) 497-11957-1-ND - Cut Tape (CT) 497-11957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6235QTR |
Description | IC MOTOR DRIVER 8V-52V 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 48-VFQFPN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| 10 | 119,52100 Kč | 1 195,21 Kč |
| 25 | 110,65960 Kč | 2 766,49 Kč |
| 100 | 100,92900 Kč | 10 092,90 Kč |
| 250 | 98,01280 Kč | 24 503,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 88,76316 Kč | 221 907,90 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |


