
L6229QTR | |
|---|---|
DigiKey Part Number | 497-8495-2-ND - Tape & Reel (TR) 497-8495-1-ND - Cut Tape (CT) 497-8495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6229QTR |
Description | IC MOTOR DRIVER 8V-52V 32VFQFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver BiCDMOS Parallel 32-VFQFPN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | L6229QTR Models |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 1.4A |
Series | Voltage - Supply 8V ~ 52V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 8V ~ 52V |
Part Status Active | Operating Temperature -25°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 32-VFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 32-VFQFPN-EP (5x5) |
Interface Parallel | Base Product Number |
Technology BiCDMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 84,07600 Kč | 840,76 Kč |
| 25 | 77,52480 Kč | 1 938,12 Kč |
| 100 | 70,32020 Kč | 7 032,02 Kč |
| 250 | 67,21292 Kč | 16 803,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,01249 Kč | 183 037,47 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |



