Motor Driver BiCDMOS Parallel 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6229DTR

DigiKey Part Number
497-4008-2-ND - Tape & Reel (TR)
497-4008-1-ND - Cut Tape (CT)
497-4008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6229DTR
Description
IC MOTOR DRIVER 12V-52V 24SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motor Driver BiCDMOS Parallel 24-SO
Datasheet
 Datasheet
EDA/CAD Models
L6229DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
BiCDMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1.4A
Voltage - Supply
12V ~ 52V
Voltage - Load
12V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 093
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1147,42000 Kč147,42 Kč
10113,80600 Kč1 138,06 Kč
25105,38400 Kč2 634,60 Kč
10096,11820 Kč9 611,82 Kč
25091,70272 Kč22 925,68 Kč
50089,04100 Kč44 520,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00086,85030 Kč86 850,30 Kč
2 00085,04784 Kč170 095,68 Kč
Manufacturers Standard Package
Unit Price without VAT:147,42000 Kč
Unit Price with VAT:178,37820 Kč