
L6228QTR | |
|---|---|
DigiKey Part Number | 497-6864-2-ND - Tape & Reel (TR) 497-6864-1-ND - Cut Tape (CT) 497-6864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6228QTR |
Description | IC MOTOR DRV BIPOLAR 8-52V 32FPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 32-VFQFPN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | L6228QTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN-EP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 73,78700 Kč | 737,87 Kč |
| 25 | 67,96640 Kč | 1 699,16 Kč |
| 100 | 61,55350 Kč | 6 155,35 Kč |
| 250 | 58,49708 Kč | 14 624,27 Kč |
| 500 | 56,65512 Kč | 28 327,56 Kč |
| 1 000 | 55,13886 Kč | 55 138,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,69918 Kč | 155 097,54 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |


