Bipolar Motor Driver DMOS Parallel 32-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6227QTR

DigiKey Part Number
497-L6227QTR-ND - Tape & Reel (TR)
497-L6227QTRCT-ND - Cut Tape (CT)
497-L6227QTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6227QTR
Description
IC MTR DRVR BIPLR 8-52V 32VFQFPN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 32-VFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
L6227QTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
DMOS
Manufacturer
STMicroelectronics
Applications
General Purpose
Series
Current - Output
1.4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
8V ~ 52V
Part Status
Active
Voltage - Load
8V ~ 52V
Motor Type - Stepper
Bipolar
Operating Temperature
-25°C ~ 125°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
32-VFQFN Exposed Pad
Output Configuration
Half Bridge (4)
Supplier Device Package
32-VFQFPN (5x5)
Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6226QTRSTMicroelectronics2 721497-6862-1-ND87,14000 KčParametric Equivalent
In-Stock: 939
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,86000 Kč93,86 Kč
1071,22500 Kč712,25 Kč
2565,53880 Kč1 638,47 Kč
10059,29210 Kč5 929,21 Kč
25056,31580 Kč14 078,95 Kč
50056,22844 Kč28 114,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00051,22021 Kč153 660,63 Kč
Manufacturers Standard Package
Unit Price without VAT:93,86000 Kč
Unit Price with VAT:113,57060 Kč