
L6227PDTR | |
|---|---|
DigiKey Part Number | 497-4006-2-ND - Tape & Reel (TR) 497-4006-1-ND - Cut Tape (CT) 497-4006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6227PDTR |
Description | IC MTR DRV BIPOLAR 8-52V 36PWRSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel PowerSO-36 Slug Up |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36 Slug Up | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 10 | 108,01400 Kč | 1 080,14 Kč |
| 25 | 99,93360 Kč | 2 498,34 Kč |
| 100 | 91,04520 Kč | 9 104,52 Kč |
| 250 | 86,80908 Kč | 21 702,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 83,66233 Kč | 50 197,40 Kč |
| 1 200 | 81,66560 Kč | 97 998,72 Kč |
| 1 800 | 80,66580 Kč | 145 198,44 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |


