
L6227DTR | |
|---|---|
DigiKey Part Number | 497-3363-2-ND - Tape & Reel (TR) 497-3363-1-ND - Cut Tape (CT) 497-3363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6227DTR |
Description | IC MTR DRVR BIPOLAR 8V-52V 24SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6227DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,41000 Kč | 126,41 Kč |
| 10 | 96,94800 Kč | 969,48 Kč |
| 25 | 89,57760 Kč | 2 239,44 Kč |
| 100 | 81,47220 Kč | 8 147,22 Kč |
| 250 | 77,61028 Kč | 19 402,57 Kč |
| 500 | 75,28328 Kč | 37 641,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,36722 Kč | 73 367,22 Kč |
| 2 000 | 71,78996 Kč | 143 579,92 Kč |
| Unit Price without VAT: | 126,41000 Kč |
|---|---|
| Unit Price with VAT: | 152,95610 Kč |


