
L6225PDTR | |
|---|---|
DigiKey Part Number | 497-5345-2-ND - Tape & Reel (TR) 497-5345-1-ND - Cut Tape (CT) 497-5345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6225PDTR |
Description | IC MTR DRV BIPOLAR 8-52V 20PWRSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BiCDMOS Parallel PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L6225PDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PowerSO-20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 109,98800 Kč | 1 099,88 Kč |
| 25 | 101,73960 Kč | 2 543,49 Kč |
| 100 | 92,67680 Kč | 9 267,68 Kč |
| 250 | 89,66900 Kč | 22 417,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 85,02405 Kč | 51 014,43 Kč |
| 1 200 | 82,98987 Kč | 99 587,84 Kč |
| 1 800 | 81,97094 Kč | 147 547,69 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |


