
L6208PD013TR | |
|---|---|
DigiKey Part Number | 497-4214-2-ND - Tape & Reel (TR) 497-4214-1-ND - Cut Tape (CT) 497-4214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6208PD013TR |
Description | IC MTR DRV BIPOLAR 8-52V 36PWRSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6208PD013TR Models |
Category | Step Resolution 1, 1/2 |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 2.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 52V |
Part Status Active | Voltage - Load 8V ~ 52V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 36-PowerBSSOP (0.433", 11.00mm Width) |
Interface Parallel | Supplier Device Package PowerSO-36 Slug Up |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,37000 Kč | 222,37 Kč |
| 10 | 173,71600 Kč | 1 737,16 Kč |
| 25 | 161,53360 Kč | 4 038,34 Kč |
| 100 | 148,14300 Kč | 14 814,30 Kč |
| 250 | 146,15532 Kč | 36 538,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 137,02070 Kč | 82 212,42 Kč |
| 1 200 | 134,01273 Kč | 160 815,28 Kč |
| Unit Price without VAT: | 222,37000 Kč |
|---|---|
| Unit Price with VAT: | 269,06770 Kč |





