
L6207Q | |
|---|---|
DigiKey Part Number | 497-19598-ND |
Manufacturer | |
Manufacturer Product Number | L6207Q |
Description | IC HALF BRIDGE DRV 2.5A 48VFQFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators DMOS 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L6207Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Stepper Motors, Voltage Regulators | |
Interface | Logic | |
Load Type | Inductive | |
Technology | DMOS | |
Rds On (Typ) | 280mOhm LS, 340mOhm HS | |
Current - Output / Channel | 2.5A | |
Current - Peak Output | 5.6A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 76,05500 Kč | 760,55 Kč |
| 25 | 70,04920 Kč | 1 751,23 Kč |
| 100 | 63,44550 Kč | 6 344,55 Kč |
| 260 | 60,17785 Kč | 15 646,24 Kč |
| 520 | 58,30013 Kč | 30 316,07 Kč |
| 1 040 | 56,75437 Kč | 59 024,54 Kč |
| 2 600 | 55,12282 Kč | 143 319,33 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |


