


L6207PD013TR | |
|---|---|
DigiKey Part Number | 497-4000-2-ND - Tape & Reel (TR) 497-4000-1-ND - Cut Tape (CT) 497-4000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6207PD013TR |
Description | IC HALF BRIDG DRV 2.8A 36POWERSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators DMOS PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6207PD013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Stepper Motors, Voltage Regulators | |
Interface | Logic | |
Load Type | Inductive | |
Technology | DMOS | |
Rds On (Typ) | 300mOhm | |
Current - Output / Channel | 2.8A | |
Current - Peak Output | 5.6A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36 Slug Up | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,63000 Kč | 181,63 Kč |
| 10 | 140,87600 Kč | 1 408,76 Kč |
| 25 | 130,69160 Kč | 3 267,29 Kč |
| 100 | 119,48910 Kč | 11 948,91 Kč |
| 250 | 116,86144 Kč | 29 215,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 110,18525 Kč | 66 111,15 Kč |
| 1 200 | 107,66934 Kč | 129 203,21 Kč |
| 1 800 | 106,40993 Kč | 191 537,87 Kč |
| Unit Price without VAT: | 181,63000 Kč |
|---|---|
| Unit Price with VAT: | 219,77230 Kč |


