
L6207D013TR | |
|---|---|
DigiKey Part Number | 497-3644-2-ND - Tape & Reel (TR) 497-3644-1-ND - Cut Tape (CT) 497-3644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6207D013TR |
Description | IC HALF BRIDGE DRIVER 2.8A 24SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators DMOS 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6207D013TR Models |
Category | Current - Peak Output 5.6A |
Manufacturer STMicroelectronics | Voltage - Supply 8V ~ 52V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 8V ~ 52V |
Part Status Active | Operating Temperature -25°C ~ 125°C (TJ) |
Output Configuration Half Bridge (4) | Features Bootstrap Circuit |
Applications DC Motors, Stepper Motors, Voltage Regulators | Fault Protection Current Limiting, Over Temperature, UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Technology DMOS | Supplier Device Package 24-SO |
Rds On (Typ) 300mOhm | Base Product Number |
Current - Output / Channel 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 Kč | 144,47 Kč |
| 10 | 111,24700 Kč | 1 112,47 Kč |
| 25 | 102,93200 Kč | 2 573,30 Kč |
| 100 | 93,77710 Kč | 9 377,71 Kč |
| 250 | 90,78108 Kč | 22 695,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 84,61858 Kč | 84 618,58 Kč |
| 2 000 | 82,83690 Kč | 165 673,80 Kč |
| Unit Price without VAT: | 144,47000 Kč |
|---|---|
| Unit Price with VAT: | 174,80870 Kč |

