
L6205PD013TR | |
|---|---|
DigiKey Part Number | 497-3642-2-ND - Tape & Reel (TR) 497-3642-1-ND - Cut Tape (CT) 497-3642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6205PD013TR |
Description | IC MTR DRV BIPOLAR 8-52V 20PWRSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BiCDMOS Parallel PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L6205PD013TR Models |
Category | Technology BiCDMOS |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 2.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 52V |
Part Status Active | Voltage - Load 8V ~ 52V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package PowerSO-20 |
Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 135,87800 Kč | 1 358,78 Kč |
| 25 | 126,00480 Kč | 3 150,12 Kč |
| 100 | 115,14880 Kč | 11 514,88 Kč |
| 250 | 112,44428 Kč | 28 111,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 106,12740 Kč | 63 676,44 Kč |
| 1 200 | 103,68760 Kč | 124 425,12 Kč |
| 1 800 | 102,46616 Kč | 184 439,09 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |

