Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PowerSSO-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PowerSSO-12
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4995RJTR

DigiKey Part Number
497-11657-2-ND - Tape & Reel (TR)
497-11657-1-ND - Cut Tape (CT)
497-11657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4995RJTR
Description
IC REG LIN 5V 500MA POWERSSO-12
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PowerSSO-12
Datasheet
 Datasheet
EDA/CAD Models
L4995RJTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
31V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 400mA
Current - Output
Current - Quiescent (Iq)
160 µA
Current - Supply (Max)
2.7 mA
PSRR
55dB (100Hz)
Control Features
Reset
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
PowerSSO-12
Supplier Device Package
PowerSSO-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1023,01400 Kč230,14 Kč
2520,88880 Kč522,22 Kč
10018,54540 Kč1 854,54 Kč
25017,42916 Kč4 357,29 Kč
50016,75556 Kč8 377,78 Kč
1 00016,20143 Kč16 201,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,61663 Kč39 041,58 Kč
5 00015,26399 Kč76 319,95 Kč
7 50015,08743 Kč113 155,72 Kč
12 50014,89185 Kč186 148,12 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč