


L4995JTR | |
|---|---|
DigiKey Part Number | 497-11655-2-ND - Tape & Reel (TR) 497-11655-1-ND - Cut Tape (CT) 497-11655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4995JTR |
Description | IC REG LIN 5V 500MA POWERSSO-12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | L4995JTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 31V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 2.7 mA | |
PSRR | 55dB (100Hz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | PowerSSO-12 | |
Supplier Device Package | PowerSSO-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 33,30100 Kč | 333,01 Kč |
| 25 | 30,36240 Kč | 759,06 Kč |
| 100 | 27,13130 Kč | 2 713,13 Kč |
| 250 | 25,59344 Kč | 6 398,36 Kč |
| 500 | 24,66554 Kč | 12 332,77 Kč |
| 1 000 | 23,90164 Kč | 23 901,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,09539 Kč | 57 738,47 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |





