20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4981BD013TR

DigiKey Part Number
497-5339-2-ND - Tape & Reel (TR)
497-5339-1-ND - Cut Tape (CT)
497-5339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4981BD013TR
Description
IC PFC CTR AVER CURR 100KHZ 20SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 100kHz 20-SO
Datasheet
 Datasheet
EDA/CAD Models
L4981BD013TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Average Current
Frequency - Switching
100kHz
Current - Startup
100 µA
Voltage - Supply
14.5V ~ 19.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,20000 Kč60,20 Kč
1044,98400 Kč449,84 Kč
2541,17400 Kč1 029,35 Kč
10036,99120 Kč3 699,12 Kč
25034,99352 Kč8 748,38 Kč
50033,78988 Kč16 894,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,79906 Kč32 799,06 Kč
2 00031,98400 Kč63 968,00 Kč
3 00031,57556 Kč94 726,68 Kč
5 00031,12306 Kč155 615,30 Kč
Manufacturers Standard Package
Unit Price without VAT:60,20000 Kč
Unit Price with VAT:72,84200 Kč