


L4941BDT-TR | |
|---|---|
DigiKey Part Number | 497-1168-2-ND - Tape & Reel (TR) 497-1168-1-ND - Cut Tape (CT) 497-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4941BDT-TR |
Description | IC REG LINEAR 5V 1A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L4941BDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40 mA |
Part Status Active | PSRR 68dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,14300 Kč | 261,43 Kč |
| 25 | 23,75280 Kč | 593,82 Kč |
| 100 | 21,12610 Kč | 2 112,61 Kč |
| 250 | 19,87420 Kč | 4 968,55 Kč |
| 500 | 19,11910 Kč | 9 559,55 Kč |
| 1 000 | 19,00634 Kč | 19 006,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,84192 Kč | 44 604,80 Kč |
| 5 000 | 17,44665 Kč | 87 233,25 Kč |
| 7 500 | 17,24877 Kč | 129 365,78 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

