


L4931CD50-TR | |
|---|---|
DigiKey Part Number | 497-6429-2-ND - Tape & Reel (TR) 497-6429-1-ND - Cut Tape (CT) 497-6429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4931CD50-TR |
Description | IC REG LINEAR 5V 250MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L4931CD50-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 mA |
Part Status Active | PSRR 70dB ~ 55dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.8V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4931ABD50-TR | STMicroelectronics | 10 789 | 497-L4931ABD50-TRCT-ND | 28,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 20,50100 Kč | 205,01 Kč |
| 25 | 18,57800 Kč | 464,45 Kč |
| 100 | 16,45500 Kč | 1 645,50 Kč |
| 250 | 15,44224 Kč | 3 860,56 Kč |
| 500 | 14,83118 Kč | 7 415,59 Kč |
| 1 000 | 14,60114 Kč | 14 601,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,76313 Kč | 34 407,83 Kč |
| 5 000 | 13,44387 Kč | 67 219,35 Kč |
| 7 500 | 13,28404 Kč | 99 630,30 Kč |
| 12 500 | 13,10700 Kč | 163 837,50 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |

