
L272D | |
|---|---|
DigiKey Part Number | 497-1386-5-ND |
Manufacturer | |
Manufacturer Product Number | L272D |
Description | IC OPAMP GP 2 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L272D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 15 mV | |
Current - Supply | 8mA | |
Current - Output / Channel | 1 A | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,09000 Kč | 98,09 Kč |
| 10 | 74,55900 Kč | 745,59 Kč |
| 50 | 65,13300 Kč | 3 256,65 Kč |
| 100 | 62,21330 Kč | 6 221,33 Kč |
| 250 | 59,12692 Kč | 14 781,73 Kč |
| 500 | 57,26778 Kč | 28 633,89 Kč |
| 1 000 | 55,73703 Kč | 55 737,03 Kč |
| 2 500 | 54,12132 Kč | 135 303,30 Kč |
| Unit Price without VAT: | 98,09000 Kč |
|---|---|
| Unit Price with VAT: | 118,68890 Kč |




