



ISO8200BQ | |
|---|---|
DigiKey Part Number | 497-ISO8200BQ-ND |
Manufacturer | |
Manufacturer Product Number | ISO8200BQ |
Description | IC PWR DRIVER 1:1 32TFQFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 700mA 32-TFQFPN (11x9) |
Datasheet | Datasheet |
EDA/CAD Models | ISO8200BQ Models |
Category | Current - Output (Max) 700mA |
Mfr | Rds On (Typ) 120mOhm |
Packaging Tray | Features Auto Restart, Status Flag |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 8 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 32-TFQFPN (11x9) |
Output Configuration High Side | Package / Case |
Interface Parallel | Base Product Number |
Voltage - Load 10.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 111,96100 Kč | 1 119,61 Kč |
| 25 | 103,59560 Kč | 2 589,89 Kč |
| 100 | 94,39020 Kč | 9 439,02 Kč |
| 250 | 90,00416 Kč | 22 501,04 Kč |
| 500 | 87,35924 Kč | 43 679,62 Kč |
| 1 260 | 84,54611 Kč | 106 528,10 Kč |
| 2 520 | 82,86736 Kč | 208 825,75 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |


