Power Switch/Driver 1A 48-QFN (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS8200HQ-1

DigiKey Part Number
497-IPS8200HQ-1TR-ND - Tape & Reel (TR)
497-IPS8200HQ-1CT-ND - Cut Tape (CT)
497-IPS8200HQ-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS8200HQ-1
Description
IPS8200HQ-1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1A 48-QFN (8x6)
Datasheet
 Datasheet
EDA/CAD Models
IPS8200HQ-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Outputs
8
Output Configuration
High Side
Interface
Parallel, Serial
Voltage - Load
10.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
10.5V ~ 36V
Current - Output (Max)
1A
Rds On (Typ)
110mOhm
Features
-
Fault Protection
Over Load, Over Temperature, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (8x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1165,25000 Kč165,25 Kč
10127,92000 Kč1 279,20 Kč
25118,58840 Kč2 964,71 Kč
100108,31610 Kč10 831,61 Kč
250103,42020 Kč25 855,05 Kč
500100,46956 Kč50 234,78 Kč
1 00098,04113 Kč98 041,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50086,09768 Kč215 244,20 Kč
Manufacturers Standard Package
Unit Price without VAT:165,25000 Kč
Unit Price with VAT:199,95250 Kč