Power Switch/Driver 1:1 N-Channel 5A PowerSSO-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS1025H

DigiKey Part Number
497-IPS1025H-ND
Manufacturer
Manufacturer Product Number
IPS1025H
Description
IPS1025H
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A PowerSSO-24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Logic
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
8V ~ 60V
Current - Output (Max)
5A
Rds On (Typ)
12mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-24
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 22557,50882 Kč70 448,30 Kč
Manufacturers Standard Package
Unit Price without VAT:57,50882 Kč
Unit Price with VAT:69,58567 Kč