
IPS1025H-32 | |
|---|---|
DigiKey Part Number | 497-IPS1025H-32-ND |
Manufacturer | |
Manufacturer Product Number | IPS1025H-32 |
Description | IPS1025H-32 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | IPS1025H-32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 60V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 12mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 225 | 58,81549 Kč | 72 048,98 Kč |
| Unit Price without VAT: | 58,81549 Kč |
|---|---|
| Unit Price with VAT: | 71,16674 Kč |

