
INEMO-M1 | |
|---|---|
DigiKey Part Number | 497-14191-ND |
Manufacturer | |
Manufacturer Product Number | INEMO-M1 |
Description | IMU ACCEL/GYRO/MAG CAN/I2C/SPI |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor CAN, I2C, SPI, USART Output |
EDA/CAD Models | INEMO-M1 Models |
Category | Output Type CAN, I2C, SPI, USART |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Package / Case Module |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, Magnetometer, 9 Axis |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BNO055 | Bosch Sensortec | 3 157 | 828-1058-1-ND | 10,90000 Kč | Similar |



