
I3G4250DTR | |
|---|---|
DigiKey Part Number | 497-15699-2-ND - Tape & Reel (TR) 497-15699-1-ND - Cut Tape (CT) 497-15699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | I3G4250DTR |
Description | MEMS MOTION SENSOR 3AXIS 16LGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±245, 500, 2000 I2C, SPI 16-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | I3G4250DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X (Pitch), Y (Roll), Z (Yaw) | |
Range °/s | ±245, 500, 2000 | |
Sensitivity (LSB/(°/s)) | 8.75 ~ 70 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | - | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply | 6.1 mA | |
Features | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TFLGA | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,83000 Kč | 209,83 Kč |
| 5 | 189,75200 Kč | 948,76 Kč |
| 10 | 182,25800 Kč | 1 822,58 Kč |
| 25 | 173,31040 Kč | 4 332,76 Kč |
| 50 | 167,19220 Kč | 8 359,61 Kč |
| 100 | 161,58090 Kč | 16 158,09 Kč |
| 500 | 150,28196 Kč | 75 140,98 Kč |
| 1 000 | 146,06992 Kč | 146 069,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 140,09341 Kč | 420 280,23 Kč |
| Unit Price without VAT: | 209,83000 Kč |
|---|---|
| Unit Price with VAT: | 253,89430 Kč |












