
HVLED002 | |
|---|---|
DigiKey Part Number | HVLED002-ND |
Manufacturer | |
Manufacturer Product Number | HVLED002 |
Description | IC LED DRIVER CTRLR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC Output DC DC Controller Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HVLED002 Models |
Category | Voltage - Output 5V |
Manufacturer STMicroelectronics | Frequency 250kHz |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type DC DC Controller | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Voltage - Supply (Min) 7V | Base Product Number |
Voltage - Supply (Max) 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,25000 Kč | 22 500,00 Kč |
| Unit Price without VAT: | 11,25000 Kč |
|---|---|
| Unit Price with VAT: | 13,61250 Kč |





