
HSP051-4M5 | |
|---|---|
DigiKey Part Number | 497-18415-2-ND - Tape & Reel (TR) 497-18415-1-ND - Cut Tape (CT) 497-18415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSP051-4M5 |
Description | TVS DIODE 5VWM 11.3VC 5UQFN |
Customer Reference | |
Detailed Description | 11.3V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 5-µQFN (1.3x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | HSP051-4M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.7V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.6pF @ 200MHz ~ 2.5GHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,14500 Kč | 31,45 Kč |
| 100 | 2,16630 Kč | 216,63 Kč |
| 500 | 1,85388 Kč | 926,94 Kč |
| 1 000 | 1,39561 Kč | 1 395,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,11100 Kč | 6 666,00 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |


