
HCF4069YUM013TR | |
|---|---|
DigiKey Part Number | 497-14374-2-ND - Tape & Reel (TR) 497-14374-1-ND - Cut Tape (CT) 497-14374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF4069YUM013TR |
Description | IC INVERTER 6CH 1-INP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4069YUM013TR Models |
Category | Input Logic Level - Low 1V ~ 2.5V |
Mfr | Input Logic Level - High 4V ~ 12.5V |
Series | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Voltage - Supply 3V ~ 20V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 5 µA | Base Product Number |
Current - Output High, Low 6.8mA, 6.8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 7,67680 Kč | 191,92 Kč |
| 100 | 6,69000 Kč | 669,00 Kč |
| 250 | 6,22044 Kč | 1 555,11 Kč |
| 500 | 5,93656 Kč | 2 968,28 Kč |
| 1 000 | 5,79020 Kč | 5 790,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,45629 Kč | 13 640,73 Kč |
| 5 000 | 5,30762 Kč | 26 538,10 Kč |
| 7 500 | 5,23323 Kč | 39 249,22 Kč |
| 12 500 | 5,15078 Kč | 64 384,75 Kč |
| 17 500 | 5,10260 Kč | 89 295,50 Kč |
| 25 000 | 5,05624 Kč | 126 406,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



