Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
STMicroelectronics FERD Rectifiers | Digi-Key Daily

FERD40M45CT

DigiKey Part Number
497-14548-5-ND
Manufacturer
Manufacturer Product Number
FERD40M45CT
Description
DIODE ARRAY FERD 45V 20A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FERD40M45CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
FERD (Field Effect Rectifier Diode)
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 20 A
Speed
No Recovery Time > 500mA (Io)
Current - Reverse Leakage @ Vr
650 µA @ 45 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 788
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
5026,81440 Kč1 340,72 Kč
10024,08260 Kč2 408,26 Kč
50019,29002 Kč9 645,01 Kč
1 00017,74982 Kč17 749,82 Kč
2 00016,45456 Kč32 909,12 Kč
5 00015,05389 Kč75 269,45 Kč
10 00014,33376 Kč143 337,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč