
FERD40H100SFP | |
|---|---|
DigiKey Part Number | 497-19457-ND |
Manufacturer | |
Manufacturer Product Number | FERD40H100SFP |
Description | DIODE FERD 100V 40A TO220FPAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 40A Through Hole TO-220FPAB |
Datasheet | Datasheet |
EDA/CAD Models | FERD40H100SFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 675 mV @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 190 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FPAB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,79000 Kč | 22,79 Kč |
| 50 | 13,35360 Kč | 667,68 Kč |
| 100 | 12,63300 Kč | 1 263,30 Kč |
| 500 | 11,56416 Kč | 5 782,08 Kč |
| Unit Price without VAT: | 22,79000 Kč |
|---|---|
| Unit Price with VAT: | 27,57590 Kč |



