


FERD30L60CTS | |
|---|---|
DigiKey Part Number | 497-17694-ND |
Manufacturer | |
Manufacturer Product Number | FERD30L60CTS |
Description | DIODE ARRAY FERD 60V 15A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FERD30L60CTS Models |
Category | Voltage - Forward (Vf) (Max) @ If 545 mV @ 15 A |
Manufacturer STMicroelectronics | Speed No Recovery Time > 500mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 820 µA @ 60 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology FERD (Field Effect Rectifier Diode) | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 50 | 17,64680 Kč | 882,34 Kč |
| 100 | 15,73800 Kč | 1 573,80 Kč |
| 500 | 12,38882 Kč | 6 194,41 Kč |
| 1 000 | 11,31120 Kč | 11 311,20 Kč |
| 2 000 | 10,40462 Kč | 20 809,24 Kč |
| 5 000 | 9,42365 Kč | 47 118,25 Kč |
| 10 000 | 8,81773 Kč | 88 177,30 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |




