


FERD20S100SB-TR | |
|---|---|
DigiKey Part Number | 497-18705-2-ND - Tape & Reel (TR) 497-18705-1-ND - Cut Tape (CT) 497-18705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD20S100SB-TR |
Description | DIODE FERD 100V 20A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | FERD20S100SB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 13,30400 Kč | 133,04 Kč |
| 100 | 9,96090 Kč | 996,09 Kč |
| 500 | 7,72198 Kč | 3 860,99 Kč |
| 1 000 | 7,00081 Kč | 7 000,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,65529 Kč | 14 138,23 Kč |
| 5 000 | 5,13148 Kč | 25 657,40 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |

