Diode 100 V 20A Through Hole TO-220FPAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 20A Through Hole TO-220FPAB
STMicroelectronics FERD Rectifiers | Digi-Key Daily

FERD20H100SFP

DigiKey Part Number
497-16947-ND
Manufacturer
Manufacturer Product Number
FERD20H100SFP
Description
DIODE FERD 100V 20A TO220FPAB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 20A Through Hole TO-220FPAB
Datasheet
 Datasheet
EDA/CAD Models
FERD20H100SFP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
705 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
140 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220FPAB
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
5015,65620 Kč782,81 Kč
10013,95320 Kč1 395,32 Kč
50010,96432 Kč5 482,16 Kč
1 00010,00261 Kč10 002,61 Kč
2 0009,19345 Kč18 386,90 Kč
5 0008,31794 Kč41 589,70 Kč
10 0007,92150 Kč79 215,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč