


FERD15S50SB-TR | |
|---|---|
DigiKey Part Number | 497-18704-2-ND - Tape & Reel (TR) 497-18704-1-ND - Cut Tape (CT) 497-18704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD15S50SB-TR |
Description | DIODE FERD 50V 15A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | FERD15S50SB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 650 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 100 | 11,01350 Kč | 1 101,35 Kč |
| 500 | 8,57264 Kč | 4 286,32 Kč |
| 1 000 | 7,78669 Kč | 7 786,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,61689 Kč | 16 542,22 Kč |
| 5 000 | 6,40951 Kč | 32 047,55 Kč |
| 7 500 | 6,29640 Kč | 47 223,00 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


