
FDA903D-EHX | |
|---|---|
DigiKey Part Number | 497-18069-ND |
Manufacturer | |
Manufacturer Product Number | FDA903D-EHX |
Description | IC AMP D MONO 45W POWERSSO36 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D PowerSSO-36 EPU |
Datasheet | Datasheet |
EDA/CAD Models | FDA903D-EHX Models |
Category | Features I2C, I2S, Mute, Short-Circuit and Thermal Protection, Standby |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Class D | Qualification AEC-Q100 |
Output Type 1-Channel (Mono) | Supplier Device Package PowerSSO-36 EPU |
Max Output Power x Channels @ Load 45W x 1 @ 2Ohm | Package / Case 36-PowerFSOP (0.295", 7.50mm Width) |
Voltage - Supply 3.3V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 88,52800 Kč | 885,28 Kč |
| 49 | 77,65408 Kč | 3 805,05 Kč |
| 147 | 72,52449 Kč | 10 661,10 Kč |
| 294 | 70,01405 Kč | 20 584,13 Kč |
| 539 | 68,18584 Kč | 36 752,17 Kč |
| 1 029 | 66,55019 Kč | 68 480,15 Kč |
| 2 548 | 64,70318 Kč | 164 863,70 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |



