
FDA903D-EHT | |
|---|---|
DigiKey Part Number | 497-18068-2-ND - Tape & Reel (TR) 497-18068-1-ND - Cut Tape (CT) 497-18068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDA903D-EHT |
Description | IC AMP D MONO 45W POWERSSO36 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D PowerSSO-36 EPU |
Datasheet | Datasheet |
EDA/CAD Models | FDA903D-EHT Models |
Category | Features I2C, I2S, Mute, Short-Circuit and Thermal Protection, Standby |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Class D | Qualification AEC-Q100 |
Output Type 1-Channel (Mono) | Supplier Device Package PowerSSO-36 EPU |
Max Output Power x Channels @ Load 45W x 1 @ 2Ohm | Package / Case 36-PowerFSOP (0.295", 7.50mm Width) |
Voltage - Supply 3.3V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 88,52800 Kč | 885,28 Kč |
| 25 | 81,67400 Kč | 2 041,85 Kč |
| 100 | 74,14600 Kč | 7 414,60 Kč |
| 250 | 71,03876 Kč | 17 759,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 66,61616 Kč | 66 616,16 Kč |
| 2 000 | 65,15123 Kč | 130 302,46 Kč |
| 3 000 | 64,41759 Kč | 193 252,77 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |



