FC30TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 176 690
Unit Price: 30,94000 Kč
Datasheet
14-LGA PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC30TR

DigiKey Part Number
497-6969-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC30TR
Description
SENSOR 3D ORIENT DETECT DIG OUT
Customer Reference
Detailed Description
3D Orientation Detection Sensor Digital Output
Datasheet
 Datasheet
EDA/CAD Models
FC30TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
3D Orientation Detection
Output Type
Digital
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types