
EVSTGAP2SICSN | |
|---|---|
DigiKey Part Number | 497-EVSTGAP2SICSN-ND |
Manufacturer | |
Manufacturer Product Number | EVSTGAP2SICSN |
Description | EVAL BOARD FOR STGAP2SICSN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STGAP2SICSN - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Gate Driver |
Manufacturer STMicroelectronics | Embedded No |
Packaging Bulk | Utilized IC / Part STGAP2SICSN |
Part Status Active | Primary Attributes Isolated, Rail-to-Rail Output |
Type Power Management | Contents Board(s) |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 128,64000 Kč | 1 128,64 Kč |
| Unit Price without VAT: | 1 128,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 365,65440 Kč |

