
EVSTGAP2GSN | |
|---|---|
DigiKey Part Number | 497-EVSTGAP2GSN-ND |
Manufacturer | |
Manufacturer Product Number | EVSTGAP2GSN |
Description | EVAL BOARD FOR STGAP2GSN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STGAP2GSN - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part STGAP2GSN |
Packaging Bulk | Primary Attributes Isolated |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Power Management | Contents Board(s) |
Function Gate Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 103,79000 Kč | 2 103,79 Kč |
| Unit Price without VAT: | 2 103,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 545,58590 Kč |

