



EVSTDRVG611MC | |
|---|---|
DigiKey Part Number | 497-EVSTDRVG611MC-ND |
Manufacturer | |
Manufacturer Product Number | EVSTDRVG611MC |
Description | THREE-PHASE MOTOR CONTROL EVALUA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STDRIVEG611 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer STMicroelectronics | Utilized IC / Part STDRIVEG611 |
Packaging Bulk | Primary Attributes Motors (BLDC, PMSM) |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 626,85000 Kč | 2 626,85 Kč |
| 10 | 2 624,75000 Kč | 26 247,50 Kč |
| Unit Price without VAT: | 2 626,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 178,48850 Kč |


