
EVSPIN958 | |
|---|---|
DigiKey Part Number | 497-EVSPIN958-ND |
Manufacturer | |
Manufacturer Product Number | EVSPIN958 |
Description | NUCLEO BOARD STSPIN958 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | STSPIN958 Motor Controller/Driver Power Management Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | STSPIN958 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield, ST Morpho | |
Note | - | |
Primary Attributes | Motors (DC) | |
Secondary Attributes | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 636,20000 Kč | 1 636,20 Kč |
| Unit Price without VAT: | 1 636,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 979,80200 Kč |








