EVLVIP37LE5V3A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1
Unit Price: 2 757,46000 Kč
Datasheet
VIPer37 VIPer™ plus 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVLVIP37LE5V3A

DigiKey Part Number
497-13519-ND
Manufacturer
Manufacturer Product Number
EVLVIP37LE5V3A
Description
EVAL BOARD FOR VIPER37
Customer Reference
Detailed Description
VIPer37 VIPer™ plus 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
15W
Manufacturer
STMicroelectronics
Voltage - Output
5V
Series
Current - Output
3A
Packaging
Bulk
Voltage - Input
90 ~ 264 VAC
Part Status
Obsolete
Frequency - Switching
60kHz
Main Purpose
AC/DC, Primary Side
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
VIPer37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STEVAL-ISA121V1STMicroelectronics1497-13924-ND2 757,46000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes