
EVLSTNRG-170W | |
|---|---|
DigiKey Part Number | 497-15839-ND |
Manufacturer | |
Manufacturer Product Number | EVLSTNRG-170W |
Description | EVAL BOARD FOR STNRG388A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STNRG388A - Digital Power Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Power Controller |
Manufacturer STMicroelectronics | Utilized IC / Part STNRG388A |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 004,98000 Kč | 12 004,98 Kč |
| Unit Price without VAT: | 12 004,98000 Kč |
|---|---|
| Unit Price with VAT: | 14 526,02580 Kč |


