
EVLSTGAP3SXS-H | |
|---|---|
DigiKey Part Number | 497-EVLSTGAP3SXS-H-ND |
Manufacturer | |
Manufacturer Product Number | EVLSTGAP3SXS-H |
Description | HALF-BRIDGE EVALUATION BOARD FOR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STGAP3SXS - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | STGAP3SXS | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 207,39000 Kč | 1 207,39 Kč |
| Unit Price without VAT: | 1 207,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 460,94190 Kč |



