
EVLSPIN32G0B2 | |
|---|---|
DigiKey Part Number | 497-EVLSPIN32G0B2-ND |
Manufacturer | |
Manufacturer Product Number | EVLSPIN32G0B2 |
Description | BRUSHLESS MOTOR DRIVER EVALUATIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | STSPIN32G0B2 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer STMicroelectronics | Embedded Yes, MCU |
Packaging Bulk | Utilized IC / Part STSPIN32G0B2 |
Part Status Active | Primary Attributes 3-Ph Brushless DC (BLDC) Motors |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,20000 Kč | 1 098,20 Kč |
| Unit Price without VAT: | 1 098,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,82200 Kč |







