
EVLMG4-500WIBCK | |
|---|---|
DigiKey Part Number | 497-EVLMG4-500WIBCK-ND |
Manufacturer | |
Manufacturer Product Number | EVLMG4-500WIBCK |
Description | EVAL BOARD FOR MASTERGAN4 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | MASTERGAN4 - Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | - | |
Embedded | - | |
Utilized IC / Part | MASTERGAN4 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 899,46000 Kč | 4 899,46 Kč |
| Unit Price without VAT: | 4 899,46000 Kč |
|---|---|
| Unit Price with VAT: | 5 928,34660 Kč |



