
EVL400W-80PL | |
|---|---|
DigiKey Part Number | 497-EVL400W-80PL-ND |
Manufacturer | |
Manufacturer Product Number | EVL400W-80PL |
Description | EVAL BOARD L4985A L6699 SRK2001 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L4985A, L6699, SRK2001 - 1 Non-Isolated Output AC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 400W | |
Voltage - Output | 12V | |
Current - Output | 33A | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Half-Bridge | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | L4985A, L6699, SRK2001 | |
Note | - |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 672,98000 Kč | 5 672,98 Kč |
| Unit Price without VAT: | 5 672,98000 Kč |
|---|---|
| Unit Price with VAT: | 6 864,30580 Kč |



